TDK CT Multilayer Varistors
TDK CT series Multilayer Varistors offer surge current up to 1200A, bidirectional protection, no derating up to +125ºC, and fast response (<0.5ns). TDK CT series Multilayer Varistors are suitable for lead-free soldering and are RoHS-compatible. Applications include ESD protection in mobile phones, cordless phones, accessories, data bus applications, control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls.
Features
- ESD acc. to IEC 61000-4-2 level 4 (8kV contact, 15kV air discharge)
- Surge current up to 1200A
- Bidirectional protection
- No derating up to +125°C (for case sizes ≥0603)
- Fast response (<0.5ns)
- RoHS-compatible
- CT version suitable for lead-free soldering
- PSpice simulation models available
Applications
- ESD protection in mobile phones, cordless phones, and accessories
- ESD protection in data bus applications
- ESD protection in control electronics, detectors and sensors, touch screens, plug-in cards, and remote controls
เผยแพร่แล้ว: 2555-08-09
| อัปเดตแล้ว: 2569-04-02