EMO Systems EMOSAFE EN-95 Gigabit Network Isolator

EMO Systems EMOSAFE EN-95 Gigabit Network Isolator interrupts the electrically conductive connection (wires and shield) between devices connected via copper-guided Ethernet cabling. The device suppresses the electrical noise and galvanically decoupled copper-based Ethernet connections. The isolators prevent equipotential bonding currents and protect connected devices and their users from transient overvoltages directly or inductively coupled into the network cable because of installation errors, lightning, switching operations, or electrostatic discharges.

The EMOSAFE EN-95 is characterized by high Ethernet performance and very high dielectric strengths. The EN-95 is equipped with a TVS diode array on each conductor providing dielectric isolation of 5.6kVDC/4.0kVAC and ESD protection. Differential voltage peaks can be caused by malfunctions of connected devices or by electrostatic discharges during the plugging process. The network isolator passes high-frequency alternating signals according to the principle of electromagnetic induction in the frequency range used for data transmission. Because of this transmission principle, the EMO Systems EMOSAFE EN-95 Gigabit Network Isolator does not require its own power supply, and driver installation is not required.

This high-performance device introduces extremely low insertion losses and features robust M12 connectors commonly used in industrial applications for Ethernet applications. Systems designed around the EMO Systems EMOSAFE EN-95 can obtain ISO 11801 Class D ratings. Designed to meet the requirements of DIN EN 50155, this network isolator is suitable for use in railway vehicle construction and general industrial environments. Sockets and DIN rails adapters are available as accessories.

Features

  • High-performance Gigabit Ethernet network isolator
  • ESD protection provides suppression of transient overvoltages on the signal lines
  • Extremely low insertion loss
  • Socket and DIN rail adapters available as accessories

Applications

  • Suitable for devices with a supply voltage of up to 250VAC
  • User protection - Galvanic isolation of the Ethernet interfaces of electrical devices or systems where users must be protected against dangerous leakage current in accordance with standards.
  • Equipment protection - Applications in which valuable devices or those requiring special protection must be protected against ripple, mains hum, and surge voltages from the network periphery.
  • Measurement equipment - Electrical measuring and monitoring equipment, which needs to be protected against external voltages and interference voltages arising from the Ethernet periphery.
  • Industrial plants, buildings, and railway systems - Prevention of equipotential bonding currents in computer systems that are galvanically connected to each other via Ethernet cabling over greater distances.

Specifications

  • Dielectric strength
    • 4.0kVAC at 50Hz for 1 second
    • 5.6kVDC for 1 second
  • 150pF ±25% total coupling capacitance
  • Working voltage (maximum)
    • 250VAC
    • 300VDC
  • -40°C to +85°C operating temperature range
  • -40°C to +70°C temperature air humidity range
  • 10% to 90% air humidity/air pressure range
  • 700hPa to 1060hPa air pressure range
  • 3200m maximum altitude
  • Black plastic housing
  • Standalone construction
  • M12x-Jack, 8-pole, straight input/output interface
  • 347g in weight
  • >1000 mating cycles
  • Overvoltage category III
  • ISO 11801 Class-D Ethernet performance
  • DIN EN 50155 compliant
  • RoHS compliant

Dimensions

EMO Systems EMOSAFE EN-95 Gigabit Network Isolator

Circuit Diagram

EMO Systems EMOSAFE EN-95 Gigabit Network Isolator
เผยแพร่แล้ว: 2562-12-26 | อัปเดตแล้ว: 2566-03-24