Artesyn Embedded Technologies DCH5 Series AC-DC USB Power Adapters

Artesyn Embedded Technologies
DCH5 Series AC-DC USB Power Adapters

Artesyn Embedded Technologies DCH5 Series of AC-DC USB Power Adapters produce 5 watts of power in a compact wall-mount package. A USB A receptacle allows the plug-in of an external cable. The DCH5 USB Power Adapters from Artesyn come in various country models and meet efficiency Level V. Typical applications include small networking equipment and powering or charging devices such as smartphones, tablets, digital cameras, portable gaming devices and e-book readers.

Features
  • USB Switching wallmount power supply
  • Universal AC input
  • Available in various country AC plugs
  • CE Mark EMC & LVD & ErP 2011
  • Regulated output
  • Overload and short circuit protection
  • Constant voltage, constant current
  • Energy Star Efficiency Level V
  • Eup compliant
  • Connector: USB-A


  • Eup compliant
  • Built in EMI filter (CISPR 22 Class B)
  • Cable-less with USB-A receptacle
  • Maximim power: 5W
  • Output voltage: 5V
  • Min/Max load: 0/1A
  • Ripple P/P (PARD): 200 mV (Peak-to-peak with 20 mHz bandwidth and 10 µF (tantalum capacitor) in parallel with a 0.1 µF capacitor at rated line voltage and load range)
Part NumberRegion


Loading First Previous Next Last



  • Artesyn Embedded Technologies
  • Power Management
  • Connectors|USB|Power
Published: 2559-01-08 | Updated: 2559-01-08