การประมวลผลทางอุตสาหกรรม ใหม่

GIGAIPC QS-N150A Industrial System is powered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm. This system offers a single-channel DDR5, 1 x SO-DIMM, 3 x HDMI for multiple displays (2 ports support CEC), and 2 x GbE LAN ports. The QS-N150A industrial system supports a micro SD card and COM (RS-232 mode, pass through RJ45 port). This system operates at a +12VDC to 19VDC (adapter 19V/65W) voltage range and a 0°C to 50°C temperature range with a 50°C at 20% to 95% (non-condensing) humidity range.
-
GIGAIPC QB-N150A Industrial Embedded SystemPowered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size.10/9/2569 -
GIGAIPC uATX-Q870A Micro-ATX MotherboardComes with an Intel® Q870 chipset and supports Intel® Core™ ultra processors (Series 2).10/9/2569 -
GIGAIPC QS-N150A Industrial SystemPowered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm.10/9/2569 -
GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded SystemsPowered by Intel® Core™ ultra 5 and 7 processors 225U/255U, dual channel DDR5, and 2 x HDMI.10/9/2569 -
GIGAIPC QBiX-Pro-ADLA1255H-A2 Industrial SystemFeatures an Intel® Core™ i7-1255U CPU, fanless design, and dual-channel DDR4 memory up to 64GB.10/9/2569 -
Advantech ระบบอนุมานด้วย AI AIR-075Powered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference.3/9/2569 -
Advantech ระบบ Edge AI รุ่น AIR-055Fanless multimodal vision AI edge system.27/8/2569 -
StarTech Industrial Computing Accessories - Privacy ScreensIncludes privacy screens designed to work with laptops with 15.6" displays and a 16:10 aspect ratio.13/8/2569 -
Advantech AIR-021 AI Inference SystemsCompact edge AI inference systems powered by NVIDIA® Jetson Orin™ modules.17/7/2569 -
EDATEC ED-CLAWBOX OpenClaw Mini Box PCsIndustrial-grade AI smart boxes based on the Raspberry Pi CM5, ideal for AIoT applications.8/6/2569 -
Advantech ระบบอนุมาน AI MIC-743-ATEmbedded with NVIDIA® Jetson T5000™ and delivers up to 2070 TFLOPS (FP4).19/5/2569 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/5/2569 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/5/2569 -
GIGAIPC QBiX-Lite-RPLA1360PH-A1 Industrial SystemOffers an Intel® Core™ i7-1360P processor and dual-channel DDR4 memory up to 64GB.6/2/2569 -
GIGAIPC PICO-N150A MotherboardFeatures PICO-ITX form factor with Intel® N150 processor, 2 x USB 2.0, and 2 x USB 3.2 Gen 2x1.28/1/2569 -
EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial ComputersBuilt around the Raspberry Pi Compute Module ecosystem for hardware and software compatibility.12/1/2569 -
IEI Technology TANK-XM813 Fanless Embedded ComputerRugged, high-performance system designed for industrial and edge AI applications.23/12/2568 -
Axelera AI Metis® Development ToolsMetis development tools include workstations, motherboards, and ThinkStations.7/11/2568 -
Advantech MIC-717-OX AI NVR Solution with NVIDIA MetropolisAI NVR solutions featuring a NVIDIA® Jetson Orin™ NX module capable of up to 100TOPS performance.3/10/2568 -
Advantech MIC-712-OX NVIDIA Jetson Orin™ NX AI PlatformFeatures an ultra-slim design for mobile equipment in safety and security applications.29/9/2568 -
ADLINK Technology EMP-520 Advanced Embedded Box PCThis PC supports EDID emulation across four independent HDMI 2.0 displays.14/8/2568 -
IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU CardFull-size PICMG 1.3 CPU card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors.14/8/2568 -
Advantech AIMB-219 THIN Mini-ITX MotherboardSupports Atom® N-series, Atom x7000RE, and Intel® Core™ i3 N-series processors.28/7/2568 -
MYIR MYD-LR3576-B Industrial PC BoxIntegrates the MYD-LR3576 development board within a rugged, fanless enclosure.22/7/2568 -
MYIR MYD-LT527-GK-B Industrial PC BoxCombines the MYD-LT527 development board with the MY-ICEB001 expansion board.22/7/2568 -