DISPLAY VISIONS EA OLEDM204 OLED Display Modules

DISPLAY VISIONS EA OLEDM204 OLED Display Modules are high-contrast 2.0" (diagonal) OLED displays with a 4x20 character resolution or 2x20 with a double-height font. These display modules feature an integrated SSD1311 controller for the SPI (MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDM204 OLED Display Modules are extremely compact with a large 64mm x 37mm viewing area, a 10µs fast response time, and no afterglow. These Display Modules feature an easy-to-use pin-mountable design, which can be soldered directly or plugged into socket strips. This design eliminates cumbersome gluing procedures, error-prone cable connections, and the need to design a special mounting device.

As the individual OLED pixels light up, these displays do not require additional backlighting. The DISPLAY VISIONS EA OLEDM204 OLED Display Modules feature a flat design, a wide 170° viewing angle, high 2000:1 contrast, and high overall brightness (100cd/m2 to 200cd/m2). These features, together with an extended temperature range (-40°C to +80°C), and long service life (at least 50,0000h, up to 100,000h), make them particularly suitable for mounting in handheld devices for robust outdoor use. 

Features

  • 64mm x 37mm viewing area
  • Simple mounting with direct soldering
  • 4x20 character resolution or 2x20 with double-height font
  • High contrast OLED display
  • 10μs response time with no afterglow
  • Integrated SSD1309 controller
  • SPI interface: MOSI, CLK, CS, and D/C
  • I2C interface: SDA and SCL
  • Self-illuminated, with no backlight necessary
  • Wide 170° viewing angle
  • Available with and without protection glass
  • Yellow and white illumination options
  • Long lifetime (50,000 up to 100,000 hours)
  • Wide -40°C to +80°C operating temperature range
  • Low power consumption
  • 68mm x 51mm module dimensions
  • RoHS, REACH, and CE-compliant

Applications

  • Handheld devices
  • Medical devices
  • Oil and gas equipment
  • Flow meters and volume meters
  • Testing and measurement equipment
  • Industrial controls and machines

Videos

Dimensions

Mechanical Drawing - DISPLAY VISIONS EA OLEDM204 OLED Display Modules
Published: 2563-11-02 | Updated: 2567-08-27