ECS CSM-3x/HC-46x Miniature Quartz Crystals

ECS 3x/46x Low Profile Miniature Quartz Crystals are cost-effective and available in two series, the CSM-3X and the HC-46X. The HC-46X Series weld type through-hole quartz crystals reduce the footprint of HC-49USX by 50%. The CSM-3X Series is the miniature low profile resistance weld type SMD quartz crystal and reduces the footprint of CSM-7X (HC-49USX SMD) by 50%. Both the ECS CSM-3X and HC-46X Quartz Crystals are lead-free and ROHS compliant.

Features

  • Cost-effective
  • Low profile
  • Fundamental mode of oscillation
  • Lead-free/RoHS compliant

Specifications

  • 12.0MHz to 40.0MHz frequency range
  • ±30ppm frequency tolerance at +25°C
  • ±50ppm frequency stability (standard -10°C to +70°C)
  • 7pF shunt capacitance
  • 100µW drive level
  • Temperature ranges
    • -10°C to +70°C operating
    • -40C to +85°C storage
  • ±5ppm first year aging at +25°C ±3°C
เผยแพร่แล้ว: 2554-11-02 | อัปเดตแล้ว: 2565-03-11