ECS ECX-12Q AEC-Q200 SMD 32.768KHz Crystals

ECS ECX-12Q AEC-Q200 SMD 32.768KHz Crystals are ultra-miniature qualified tuning fork crystals supported by the Production Part Approval Process (PPAP). The ECX-12Q crystal features ±20ppm maximum frequency tolerance (at +25°C), 1.2pF typical shunt capacitance, and a 12.5pF typical load capacitance in a -40°C to +125°C operating temperature range. Measuring 2.0mm x 1.2mm x 0.55mm, the ECS ECX-12Q is qualified for multiple automotive applications.

Features

  • 2.0mm x 1.2mm footprint, 0.55mm height
  • Low power RTC applications such as STM32 AN2867
  • Moisture Sensitivity Level (MSL) 1
  • TS16949 certified production
  • PPAP supported
  • RoHS compliant

Specifications

  • 32.768KHz typical frequency
  • ±20ppm maximum frequency tolerance at +25°C
  • 1.2pF typical shunt capacitance
  • 12.5pF typical load capacitance
  • 0.5μW maximum drive level, 0.1μW typical
  • 90kΩ maximum ESR
  • 500MΩ minimum insulation resistance at 100VDC
  • Temperature ranges
    • +20°C to +30°C turnover
    • -40°C to +125°C operating
    • -55°C to +125°C storage
  • ±3ppm first year aging at +25°C ±3°C
Published: 2565-08-12 | Updated: 2565-08-19