ECS ECS-3225S Miniature SMD Crystal Oscillators

ECS ECS-3225S Miniature SMD Crystal Oscillators offer MultiVolt™ capability with tight stability of ±5ppm or ±10ppm in a low-profile, miniature (3.2mm x 2.5mm x 1.2mm) ceramic package. The ECS-3225S oscillators feature an 8MHz to 60MHz frequency range and a -40°C to +85°C or +105°C operating temperature range. These surface-mount HCMOS oscillators are ideal for use in low-power/portable, industrial, and Internet of Things (IoT) applications.

Features

  • 3.2mm x 2.5mm x 0.9mm footprint
  • Wide supply voltage range
  • Low jitter
  • Extended temperature range
  • Moisture sensitivity level (MSL) 1
  • Compatible with 1.8V, 2.5V, or 3.3V power supplies
  • RoHS compliant

Applications

  • Low-power/portable
  • Industrial
  • Internet of Things (IoT)

Specifications

  • 8MHz to 60MHz frequency range
  • ±10ppm maximum frequency stability
  • 1.62V to 3.63V supply range
  • 15pF maximum CMOS output load
  • 5ns maximum rise and fall time
  • 10ms maximum start-up time
  • 1pS maximum phase jitter from 12kHz to 20MHz
  • 45/55% typical duty cycle
  • 10mA maximum no-load input current, 6mA typical
  • 10µA maximum standby current
  • Temperatures
    • -40°C to +105°C operating range
    • -55°C to +125°C storage range
    • +260°C ±5°C peak solder for 10s ±5s maximum
  • Lead Finish (Au)
Published: 2560-01-19 | Updated: 2565-05-13