Eaton 0603ESDA ESD Suppressors

Eaton 0603ESDA ESD Suppressors provide electrostatic discharge (ESD) protection with a fast response time of <1ns, allowing equipment to pass IEC 61000-4-2 Level 4 test. The single-line, bi-directional 0603ESDA components feature a 0.05pF capacitance, making them ideal for high-speed data applications. The 0603ESDA-MLP1 ESD suppressor provides ESD port protection for mobile phones, smartphones, game consoles, computers, and peripherals. The AEC-Q200-qualified 0603ESDA-AEC1 automotive-grade ESD suppressor is ideal for infotainment/telematics, high-speed data ports/interfaces, automotive body electronics, ADAS systems, and satellite navigation systems.

Features

  • Ultra-low capacitance (0.05pF) ideal for high-speed data applications
  • ESD protection with fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test
  • Single–line, bi-directional device
  • 0603 (1608 metric) compact design
  • AEC-Q200 qualified (0603ESDA-AEC1 only)
  • Moisture sensitivity level 1 (0603ESDA-AEC1 only)
  • Lead-free and RoHS compliant

Applications

  • 0603ESDA-MLP1
    • Mobile phone/smartphone ESD port protection
    • Game console ESD port protection
    • High-speed ESD data port protection
    • Set-top-boxes
    • Tablets, notebooks, netbooks, and laptops
    • High definition television (HDTV)
    • Media players
    • Digital cameras
    • Medical equipment
    • Computers and peripheral ESD port protection
    • Consumer electronics
  • 0603ESDA-AEC1
    • Infotainment and telematics
      • In-vehicle infotainment (IVI) and navigation
      • Audio subsytems
      • USB and Ethernet hubs
      • Active noise cancellation (ANC)
    • High-speed data ports and interface
      • RF Antenna
      • Ethernet
      • USB
      • HDMI
    • Automotive body electronics
      • Central body control unit
      • Vehicle access control system
    • Advanced driver assistance systems
      • Rear and front view cameras
      • Automatic parking control
      • Adaptive cruise control (ACC)
    • Satellite navigation systems

Specifications

  • 30VDC maximum rated voltage
  • 35V typical clamping voltage
  • 300V typical trigger voltage
  • 0.05pF typical capacitance at 1MHz, 0.15pf maximum
  • -0.2dB typical attenuation change from 0 to 6GHz
  • <1.0nA typical leakage current at 12VDC
  • ESD capability IEC61000-4- 2 discharge
    • 8kV typical direct
    • 15kV typical air
  • >1000 typical ESD pulse withstand
  • -55°C to +125°C temperature range
เผยแพร่แล้ว: 2564-07-20 | อัปเดตแล้ว: 2566-03-21