Coiltronics / Eaton HCM1A0503V2 Automotive Grade Power Inductors
Coiltronics / Eaton HCM1A0503V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.20μH to 10μH and an SMT footprint of 5.7mm x 5.4mm with a height of 3mm. The HCM1A0503V2 series is AEC-Q200 Automotive Grade 1 compliant and is designed to meet automotive electronics power and thermal handling requirements. The components are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. Coiltronics / Eaton HCM1A0503V2 inductors feature low core loss, better thermal dissipation characteristics, and superior mechanical strength.
Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 0.20μH to 10μH inductance range
- 2.3A to 20.5A current range
- 5.7mm x 5.4mm surface-mount package with 3mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
เผยแพร่แล้ว: 2562-11-25
| อัปเดตแล้ว: 2566-08-22