E-Switch TL3336 Tact Switch

E-Switch TL3336 is a right angle, surface mount tactile switch featuring an IP67 environmental protection rating. These switches feature a 100,000 cycle life expectancy, 160gf actuation force, and 100mΩ contact resistance. The E-Switch TL3336 is ideal for a wide variety of applications, including audio/visual, computer peripherals, consumer electronics, and medical equipment.

Applications

  • Audio/visual
  • Computer peripherals
  • Consumer electronics
  • Instrumentation
  • Medical equipment
  • Telecommunications

Features

  • Right angle
  • Surface mount
  • SPST Off - (On)
  • 12VDC, 50mA rating
  • 100,000 cycles
  • IP67 dust and moisture rating
  • 160gf± 50gf actuation force
  • 100mΩ max contact resistance

Videos

Published: 2564-04-19 | Updated: 2565-03-11