Diodes Incorporated S8MCQ Surface Mount Glass Passivated Rectifier
Diodes Incorporated S8MCQ Surface Mount Glass Passivated Rectifier is designed with a guard ring for high surge capacity and transient protection. This rectifier offers high current capability and low forward voltage drop. The S8MCQ glass passivated rectifier features glass passivated die construction in a molded plastic case. The case material has a UL flammability classification rating of 94V-0 and a moisture sensitivity Level 1 per J-STD-020. This rectifier has a peak repetitive reverse voltage of 1000V, 8A rectified output current, and 10µA peak reverse current.Dimensions
Features
- Glass passivated die construction
- Low forward voltage drop
- High current capability
- 200A Surge overload rating
- Lead-Free finish
- RoHS compliant
- Halogen and Antimony free
- AEC-Q101 qualified
- SMC case
Specifications
- 700V RMS reverse voltage
- 8A average rectified output current
- UL Flammability classification rating 94V-0
- Moisture sensitivity:
- Level 1 per J-STD-020
- 10°C/W typical thermal resistance
- 1000V minimum reverse breakdown voltage
- 0.985V maximum forward voltage
- 2700ns typical reverse recovery time
- 45pF typical total capacitance
- -65°C to 150°C operating temperature range
Dimensions
เผยแพร่แล้ว: 2565-12-25
| อัปเดตแล้ว: 2566-01-18