Dialight RGB Surface Mount LEDs
Dialight RGB Surface Mount LEDs are RoHS-certified LEDs. These LEDs feature a viewing angle of 110° or 120°, tricolor output, 5V reverse output, top mounting orientation, and operate at a -30°C to 85°C temperature range. The Dialight RGB Surface Mount LEDs also feature a surface non-reflective black appearance, high luminous intensity, low power consumption, and good reliability. These LEDs are used in outdoor and indoor full-color displays, automobile dashboard illumination, industrial, and rigid strip accent lighting.Features
- Surface non-reflective black appearance
- Compatible with Pb-free reflow soldering process
- High luminous intensity
- Low power consumption
- Good reliability and long life
- RoHS compliant
Specifications
- -30°C to 85°C operating temperature range
- 5a moisture sensitivity level
- Dimensions:
- 5988G10313F:2.8mm × 2.7mm × 2.45mm
- 5988H10313F: 1.5mm × 1.5mm × 1.6 mm
- 5988F10313F:3.7mm × 3.5mm × 2.8 mm
- Viewing angle:
- 5988G10313F:110°
- 5988H10313F:110°
- 5988F10313F: 120°
- 1000V ESD
Applications
- Outdoor and indoor full-color displays
- Automobile dashboard illumination
- Industrial
- Rigid strip accent lighting
5988G10313F
5988H10313F
5988F10313F
Mechanical Drawings
Published: 2563-12-22
| Updated: 2567-04-19