Dialight Marine Panel Mount Indicators

Dialight Marine Panel Mount Indicators offer high quality, durability, and reliability in mission- and safety-critical components, like navigation systems, communication equipment, and operational controls. LED indicators, for example, play a critical role in monitoring the operational status of any given system and providing visual alarms in case of system failure. The exact stringent requirements apply to the subcomponents of these marine systems when exposed to elements such as corrosive salt spray, wind, and hydrostatic pressure.

The Dialight Marine Panel Mount Indicators present an extensive selection of indicator solutions with varying levels of protection that are uniquely fitted for operation in marine environments. The devices come in daylight-viewable versions to guarantee visibility even in bright sunlight and are offered in various color combinations and different lens styles. The LEDs are designed for mounting hole sizes from 0.283” (7.2mm) to 1” (25.4mm). These specific LED panel mount indicators feature waterproof designs with additional seals and robust shock and vibration-proof housings.

The indicators are available with one or a combination of the following ratings and certifications:
• IP66
• IP67
• NEMA 4X
• UL 1598 (E156890)
• IK10
• RoHS

Features

  • 657 Series Bi- and Tri-Color LED Indicators
    • 10VDC-30VDC (No resistor required) voltage options
    • -40°C to +85°C (-40°F to +185°F) Operating temperature
    • -40°C to +100°C (-40°F to +212°F) Storage temperature
    • Electrical connection of 18AWG anti-capillary wire
    • Polycarbonate housing (UL 94V-0)
    • Polycarbonate lens material (UL 94V-0)
    • 6" Wire leads (The color is the same color wire as LED color, black wire is common ground)
    • White nickel-plated bronze lock washer
    • White nickel-plated brass nut
    • Certifications and Ratings
      • RoHS compliant
      • NEMA 4X
      • IP67
  • 62x Heavy Duty Panel-Mount Indicators
    • Designed for high-end aesthetics paired with sturdy construction
    • Stainless steel housing
    • Non-magnetic, corrosion-resistant for both indoor and outdoor use
    • RoHS compliant
    • Certifications and ratings
      • IP66/IP67
      • IK10
      • NEMA 4X
  • 556 Series Constant Intensity Indicators
    • 25.4mm mounting hole size
    • 15.24mm maximum panel thickness
    • 4.27mm dome
    • 8VDC to 48VDC (internal resistor included) voltage
    • -30°C to +85°C (-22°F to +185°F) operating temperature
    • 6-32 screw terminals electrical connection
  • 657 Series Watertight LED Panel Mount Indicators
    • IP67 Ingress Protection rating
    • RoHS compliant
    • NEMA 4X certified
    • Forward-facing and right-angle options are available
    • 5V, 12V, and 24V DC voltage options, with no resistor required
    • -35°C to +65°C operating temperature range
    • -40°C to +100°C storage temperature range
    • 18 AWG anti-capillary wire connection
    • Polycarbonate (UL 94V-0) housing
    • Transparent polycarbonate (UL 94V-0) lens material
    • 6" wire leads
    • 0.687" (17.46mm) mounting hole size
    • 0.350" (8.89mm) maximum panel thickness
    • 15 in-lbs mounting torque
    • White nickel-plated bronze lock washer
    • White nickel-plated brass nut
  • 670 LED Panel Mount Indicators
    • Front-mounting design for easy installation
    • Low-profile
    • Wide range of colors and housings
    • Low power consumption
    • RoHS compliant

Applications

  • Engine and power controls
  • GPS and radar systems
  • Multi-function navigation controls
  • Fish finders/SONAR modules
  • Thermal and visible cameras
  • Marine electrical screeners
  • Marine VHF communication devices
  • Audio/video equipment
  • Autonomous identification systems
  • Analog and digital communication equipment
  • Safety and security systems
Published: 2567-05-08 | Updated: 2567-05-21