Analog Devices / Maxim Integrated MAX30102 Pulse Oximeter & Heart-Rate Sensor
Analog Devices MAX30102 Sensor is a highly integrated pulse oximetry and a heart-rate monitor module. The Analog Devices MAX30102 includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. This highly sensitive device operates on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. This sensor can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.Features
- Heart-rate monitor and pulse oximeter sensor in an LED reflective solution
- Tiny 5.6mm x 3.3mm x 1.55mm 14-pin optical module
- Integrated cover glass for optimal, robust performance
- Ultra-low power operation for mobile devices
- Programmable sample rate and LED current for power saving
- Low-power heart rate monitor (<1mW)
- Ultra-low shutdown current (0.7µA Typ.)
- Fast data output capability
- High sample rates
- Robust motion artifact resilience
- High SNR
- -40°C to +85°C operating temperature range
Applications
- Wearable devices
- Fitness assistant devices
- Smartphones
- Tablets
Block Diagram
Typical Application Circuit
Published: 2559-09-13
| Updated: 2566-04-12