DFRobot FIT0743 Conductive Stainless Thread

DFRobot FIT0743 Conductive Stainless Thread is a smooth stainless steel fiber conductive sewing thread. This stainless steel fiber thread features small resistance, good thermal conductivity, high melting point, and high-temperature resistance. The FIT0743 conductive stainless thread comes with one roll of 25m sewing thread and about 30Ω to 40Ω per 1m with a wire of diameter of 0.3mm. This stainless thread is suitable for touchscreen gloves, anti-static clothing, wearable electronic equipment, anti-static brush, driving LED, and small current electronic components.

Features

  • Small resistance and stable resistivity
  • 650°C high-temperature resistance and 1350°C melting point
  • Safe to wash and reusable
  • 30Ω to 40Ω/m wire resistance
  • 0.3mm diameter

Applications

  • Tele-fingers gloves
  • Anti-static clothing
  • Wearable electronic devices
  • Anti-static brushes
  • Driving LEDs
  • Low-current electronic components
Published: 2564-03-23 | Updated: 2566-04-17