DFRobot Fermion: BME680 Environmental Sensor
DFRobot Fermion: BME680 Environmental Sensor is a 4-in-1 multi-functional MEMS environmental sensor that integrates Volatile Organic Compounds (VOC) sensor, temperature sensor, humidity sensor, and barometer. This sensor adopts a more simplified breakout design and features onboard voltage regulator IC and I²C level translator circuits. This makes the sensor more convenient to be integrated into various applications. Typical applications include environmental monitoring, home automation and control, Internet of Things (IoT), wearable devices, and GPS enhancement.Kit Contents
- 1x BME680 environmental sensor module
- 1x 2.54 Single row 4-PIN connector
- 1x 2.54 Single row 6-PIN connector
Features
- MEMS technology
- High reliability
- Low power consumption
- Small size and easy to install
- Wide voltage input, compatible with 3.3V and 5V controller
- Highly integrated environmental sensor:
- Temperature, humidity, barometer, and VOC, four-in-one environmental parameter monitoring
- I²C connector:
- plug and play
Specifications
- 3.3V to 5.5V input signal
- 5mA operating current (25mA in VOC measurement)
- Communication interface:
- I²C (support 3.3V/5V) or SPI (other non-I²C ports only support 3.3V)
- 0x76 default I²C address
- -40°C to 85°C temperature measurement range
- ±1.0°C temperature measurement precision (0 to 65°C)
- 0-100%r.H. humidity measurement range
- Humidity measurement precision:
- ±3%r.H.(20-80% r.H.,25°C)
- 300hPa to 1100hPa atmospheric pressure measurement range
- ±0.6hPa (300-1100hPa, 0 to 65°C) atmospheric pressure measurement precision
- 0~500 indoor Air Quality (IAQ) range
- 18mm×15.6mm (0.71"x0.61") dimensions
Published: 2564-06-24
| Updated: 2565-03-11