DFRobot DFR1125 14" 4K IPS IPS Bar Touch Display
DFRobot DFR1125 14" 4K IPS IPS Bar Touch Display is a secondary monitor with a unique 3.5:1 aspect ratio. The DFRobot DFR1125 has a 4K resolution, offering sharp visuals. Designed to boost workspace efficiency, it connects easily to laptops, desktops, and mini PCs like LattePanda and Raspberry Pi via USB Type-C™ and HDMI.Features
- 3840×1100 high-definition display
- Unique 3.5:1 bar-shaped display ratio
- IPS panel with a viewing angle of 170° and a hardness of ≥6H
- Optical bonding technology, resistant to dust
- Supports 10-point capacitive touch
- Supports dual-channel audio output
- Supports both USB Type-C and HDMI video transmission
- Full-featured USB Type-C interface supports video, audio, and touch signals in a single cable connection and supports reverse PD power supply
- USB Type-C interface does not require distinguishing between power and data interfaces, supports blind insertion
- Compatible with installation on Raspberry Pi 4B, Raspberry Pi 5, LattePanda Sigma, and LattePanda Delta 3
Applications
- Computer secondary screen for multitasking
- Stock monitoring
- System data
- Chat windows
Specifications
- Screen specifications
- 14" LCD size
- 3840×1100 resolution
- 344.2mm (H) × 98.6mm (V) active area
- 0.08964mm (H) × 0.08964mm (V) pixel pitch
- 72% NTSC color gamut
- 300cd/m2 brightness
- 1200:1 contrast ratio
- 60Hz refresh rate
- ≥86% transmittance
- 170° (horizontal and vertical) viewing angle
- 10-point capacitive touch
- ≥6H surface hardness
- Anti-Fingerprint (AF) coating surface treatment
- Optical bonding technology
- 369.5mm × 288.6mm × 5.1mm (WxHxD) overall dimensions
- 709g (including packaging) weight
- Driver board specifications
- USB Type-C power interface
- PD 3.0 protocol, 5V to 20V power input
- USB Type-C/Mini HDMI display interfaces
- USB Type-C touch interface
- MX1.25-2P speaker interface
- 58mm × 49mm Raspberry Pi mounting holes
- 118mm × 71mm LattePanda 3 Delta mounting holes
- 3.0mm mounting hole diameter
- 118mm × 86mm mounting hole spacing
- 125mm × 93mm × 9.6mm (WxHxD) driver board dimensions
- Touch board specifications
- MX1.25-4P touch interface
- 3.0mm mounting hole diameter
- 42mm × 18.6mm mounting hole spacing
- 50mm × 26mm × 4.8mm (WxHxD) touch board dimensions
Kit Contents
- 14" 3840×1100 IPS Type-C bar capacitive touchscreen
- USB Type-C and HDMI display driver board
- Display connection cable (320mm)
- Touch connection cable (300mm)
- Dual-head USB Type-C full-function data cable (0.2m)
- Mini HDMI to micro HDMI data cable (0.25m)
- USB A to C data cable (0.25m)
- Screw and copper pillar mounting accessory kit
Dimensions
Interface Diagram
Wiring Diagram LattePanda
Wiring Diagram Raspberry Pi
Published: 2567-12-13
| Updated: 2567-12-27