DFRobot DFR1106 RDK X3 ROS2 AI Board

DFRobot DFR1106 RDK X3 ROS2 AI Board features five tops of edge inference capability, making it ideal for multimedia tasks and other compute-intensive applications. The DFRobot DFR1106 has a 40-pin interface compatible with Raspberry Pi 4B accessories, making it a versatile choice for robotics, multimodal devices, smart home projects, and education. This all-in-one robotic development kit enables developers to prototype robots, create robotic products, and perform performance testing and verification.

Features

  • 5T computing power
  • Multicore isomerism
  • Operator acceleration
  • Memory optimization

Applications

  • Building autonomous robots
  • Higher education
  • Maker education
  • Developing intelligent home automation systems

Specifications

  • 1.5GHz quad-core Arm® Cortex® A53 processor
  • 5 TOPs dual-core Bernoulli BPU
  • 4K H.265/JPEG (up to 16MP) multimedia
  • 4GB LPDDR4 memory
  • Micro SD storage
  • 2x MIPI CSI sensors
  • USB 3.0, USB 2.0 x2
  • Micro USB 2.0 device
  • UART debug
  • HDMI 1.4 (1080p60) display
  • Wi-Fi 2.4GHz/5GHz, BLUETOOTH® 4.2
  • RJ45 ethernet
  • 40-pin I/O (GPIO, I2C, UART, SPI, I2S, PWM)
  • 5V/3A power
  • Ubuntu 20.04/22.04 OS

Interface Diagram

DFRobot DFR1106 RDK X3 ROS2 AI Board

RDK X3 40-Pin Pinout Diagram

DFRobot DFR1106 RDK X3 ROS2 AI Board
เผยแพร่แล้ว: 2567-12-13 | อัปเดตแล้ว: 2568-05-16