Delta Electronics Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Features

  • High reliability
  • Long life
  • EMC solution build into the fan unit to assist the system in passing EMC requirements
  • High PQ performance
  • Low noise design
  • High efficiency reduces system power consumption and meets ErP standard
Published: 2562-02-13 | Updated: 2566-06-06