Infineon Technologies CYW20734 Stand-Alone Baseband Processor
Infineon Technologies CYW20734 Stand-Alone Baseband Processor offers a 1.3µA leakage rating, 3.6V input voltage, and 40mA maximum load current. The CYW20734 is manufactured using the advanced 40nm CMOS low-power process and employs the highest level of integration to eliminate all critical external components. This minimizes the device's footprint and costs associated with implementing BLUETOOTH® solutions.The Infineon CYW20734 is the optimal solution for applications in wireless input devices including game controllers, remote, keyboards, and joysticks. Built-in firmware adheres to the Bluetooth Low Energy (BLE) profile and the BLE Human Interface Device (HID) profile.
Features
- Complies with Bluetooth Core Specification version 4.1, including BR/EDR/BLE
- BLE HID profile version 1.00 compliant
- Bluetooth Device ID profile version 1.3 compliant
- Supports Generic Access Profile (GAP)
- Supports Adaptive Frequency Hopping (AFH)
- Excellent receiver sensitivity
- Programmable output power control
- Integrated Arm® Cortex®-M3 microprocessor core
- On-chip power-on reset (POR)
- Support for EEPROM and serial flash interfaces
- Integrated low dropout regulator (LDO)
- An on-chip software-controlled power management unit
- Programmable key scan matrix interface, up to 8×20 keyscanning matrix
- Three-axis quadrature signal decoder
- PCM/I2S interface
- Infrared modulator
- IR learning
- Auxiliary ADC with up to 28 analog channels
- One mono microphone input on-chip support for serial peripheral interface (master and slave modes)
- Broadcom serial communications interface (compatible with NXP I2C slaves)
- 90-pin FBGA package (8.5mm × 8.5mm)
- RoHS compliant
Applications
- Game controllers
- Wireless pointing devices (mice)
- Remote controls
- Wireless keyboards
- Joysticks
- Home automation
- Point-of-sale (POS) input devices
- 3D glasses
- Blood pressure monitors
- "Find me" devices
- Heart rate monitors
- Proximity sensors
- Thermometers
Block Diagram
เผยแพร่แล้ว: 2562-09-19
| อัปเดตแล้ว: 2567-01-30