CUI Inc SMM12 Interchangeable Medical AC-DC Power Supplies

CUI Inc. SMM12 Interchangeable Medical AC-DC Power Supplies are 12W wall plug-in power supplies with interchangeable AC blades. The devices are designed to meet the medical 60601 safety standards for MOPP applications. Built for global use, these adapters include plug options for North America, Europe, the United Kingdom, and Australia.

Features

  • Up to 12W continuous power
  • 90VAC to 264VAC universal input
  • Interchangeable blades
  • Over-voltage, over-current, and short circuit protections
  • Black and white case options
  • MOPP
  • IEC 60601 certified
  • RoHS and REACH compliant

Specifications

  • 5VDC to 24VDC output voltage
  • 0.5A o 2.4A maximum output current
  • 12W maximum output power
  • 100mVp-p to 240mVp-p maximum ripple and noise
  • VI efficiency level
  • 4000VAC isolation voltage
  • 50MΩ minimum insulation resistance
  • Input
    • 47Hz to 63Hz frequency range
    • 0.1mA maximum leakage current
    • 0.1W maximum no-load power consumption
  • Mechanical
    • 57mm x 39mm x 34mm in dimension (LxWxH)
    • 70g in weight
  • Output
    • ±1% line regulation at full load
    • ±5% load regulation
    • 3s maximum start-up time
    • 50ms maximum rise time
    • 8.3ms minimum hold-up time
  • Environmental
    • Temperature range
      • 0°C to +40°C operating
      • -20°C to +85°C storage
    • Humidity, non-condensing
      • 10% to 90% operating
      • 5% to 90% storage
    • 5000m altitude
Published: 2564-02-04 | Updated: 2565-03-11