Crowd Supply makerPower Solar
Crowd Supply makerPower Solar is an intelligent solar power system ideal for Internet of Things (IoT) projects. The makerPower Solar combines a solar battery charger and a 5V power supply, enabling technical professionals and hobbyists to take their embedded systems and IoT devices off the grid and run them anywhere. The makerPower Solar can operate as a simple stand-alone power supply or as a peripheral capable of fully reporting power conditions. A true Maximum-Power Point (MPPT) algorithm extracts every joule of energy from all solar conditions.Features
- Dimensions
- 85mm x 56mm (same size as Raspberry Pi 3)
- Mounting holes align with Raspberry Pi boards (including Pi Zero)
- 12V Operation
- Designed for 36-cell solar panels (typ. 25W to 40W)
- Works with sealed AGM lead-acid batteries (typ. 7Ah to 18Ah)
- 35W MPPT Charger
- Dynamic Perturb and Observe algorithm
- Three state charge: BULK, ABSORPTION, FLOAT
- Temperature compensation
- Dual Outputs
- 5V, 2A (10W) managed output available from USB Type-A socket for plug and play with many devices or from a 0.1" header for direct connection
- Fused and current monitored 12V (3A maximum) battery output available from a header
- Digital Interface
- I2C slave interface
- Alert logic signal to notify of impending power-down
- Night logic signal asserted when the solar panel is dark
- Detachable temperature sensor for battery temperature monitoring
Applications
- Remote control and sense applications
- Solar powered webcams
- Night-time "critter" cams
- Solar-powered LED night lighting controllers
- Power supply with battery backup for Raspberry Pi Server or Router
Accessories
- Wiring Kit (CS-MPSOLAR-02)
The Wiring Kit includes nine 20cm female-female Dupont wires, two 20cm battery wires, and a header to make a temp sensor remote
Videos
Application Examples
Board Layout
Block Diagram
Additional Resources
เผยแพร่แล้ว: 2563-01-27
| อัปเดตแล้ว: 2567-06-06