Cree LED Outdoor LED Lighting Solutions

Mouser brings users many great products that build one bright solution. LED lighting is replacing legacy light sources (mercury vapor, metal halide, and sodium vapor) in outdoor applications because of LED efficiency (higher lumens per watt), secondary optics (better lenses/reflectors), and greater thermal dissipation.

Applications

  • Digital signage
  • Floodlighting
  • Parking garages
  • Roadway lighting
  • Street lighting
  • Traffic lighting
  • Tunnel lighting
  • Wall wash lighting

Cree LED supplies a broad portfolio of high-performance LEDs that provide luminaries optimized for outdoor lighting with improved illumination performance, consume less energy and require less maintenance than traditional lighting solutions. Many Cree LED advancements have shaped the standard in the LED lighting industry. XLamp® XP-G4 White LED delivers improved optical performance and industry-leading efficacy for indoor and outdoor directional lighting applications. XP-G4 provides precise light control, good color over angle, and long-term reliability. It has optimized on-axis light output, a wide range of phosphor options, and is an easy upgrade path, with the same XPG mechanical dimensions.

Littelfuse is a world leader in circuit protection. Littelfuse LSP05/LSP10 thermally protected Surge Protection Modules are self-protected devices specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. They can protect LED arrays such as Cree's XLamp® CXB LED Arrays, which deliver up to 33% higher efficacy in the same small light emitting surface (LES) from the previous generation.

MEAN WELL is a leading LED switching power supply manufacturer. MEAN WELL provides LED power supplies that are directly compatible with drivers for the Cree XLamp® CXB LED Arrays. MEAN WELL offers a full range of LED power supply products.

Molex produces a range of solderless solutions for mounting LED COB arrays, including Cree's XLamp® CXB LED Arrays. These high-temperature array holders make integrating LEDs into lighting applications easy without special tools.

Participating Suppliers

Cree LED Outdoor LED Lighting Solutions

Diagram

Cree LED Outdoor LED Lighting Solutions
Published: 2563-01-03 | Updated: 2567-06-27