Cree LED XLamp® CMA LED Arrays
Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.The XLamp CMA LEDs are offered in five LES (Light Emitting Surface) sizes, ranging from 9mm to 23mm, to address a wide variety of applications. Featuring Cree’s EasyWhite® bins, the XLamp CMA LED arrays are available in 2700K to 6500K CCTs with standard color options of 70, 80, and 90 CRI, and premium color options that include high fidelity (98 CRI) and specialty color points.
Features
- 2700K to 6500K wavelength
- 1508lm to 13795lm luminous flux
- Available in 70-, 80-, 90‑ and 95‑minimum CRI options
- 34V to 72V forward voltage
- 450mA to 1800mA forward current
- 18.5W to 86.4W power rating
- 9mm, 12mm, 14mm, 19mm, and 23mm LES options
- RoHS and REACH compliant
Published: 2560-10-09
| Updated: 2565-05-11