TE Connectivity / Corcom 3-Phase BCF Power Line Filters
TE Connectivity's (TE) Corcom 3-Phase BCF Power Line Filters are used to reduce noise emissions typically associated with variable speed motors. The BCF filters allow wires to be terminated at a variety of angles. This process significantly improves the filters' ability to be used in groups or confined spaces. TE 3-Phase BCF Power Line Filters have current ratings range from 7A to 180A and the filters help obtain higher power efficiency at frequencies below 100kHz.Features
- Save space and reduce EMI noise emissions typically associated with variable speed motors
- Save time and help ease termination with threaded terminals
- Enhance design with lightweight and compact filter construction
- Obtain higher power efficiency at frequencies below 100kHz
- Ensure design flexibility by allowing wires to be terminated at a variety of angles, significantly improving the filters ability to be used in groups or confined spaces
- Help save transportation costs with a low weight product
- Electrical
- 9 versions ranging from 7A to 180A
- 480VAC phase to phase rated voltage
- 277VAC phase to ground
- Mechanical
- -10°C to +50°C operating temperature range
- In an ambient temperature (Ta) higher than +50°C
Applications
- Process automation equipment
- 3-phase inverters
- Variable speed motors
Published: 2558-08-25
| Updated: 2565-03-11