Kontron 3.5" SBC with Intel® Core™ U-Series
Kontron 3.5" SBC with Intel® Core™ U-Series is a single board computer featuring 11th Gen Intel® Core™ U-Series and Celeron® 6000 Series processors, along with Intel's Iris® Xe Graphics. The Kontron 3.5" SBC excels in processing, graphics, and AI performance, making it perfect for AI, deep learning, and high-speed processing applications. This board supports two 8K video streams at 60fps and drives four independent displays at 4K 60fps via its board-to-board connector.Features
- Native AI inferencing capabilities to accelerate AI workloads
- Time-coordinated computing/time-sensitive networking for real-time control
- Additional Rear I/O expansion via board-to-board connector
- Industrial-grade operating temperature range for extreme environmental conditions
- Hardware-based protection against malware and sophisticated cyberattacks
Applications
- AI
- Deep learning
- High-speed processing
Block Diagram
เผยแพร่แล้ว: 2566-10-04
| อัปเดตแล้ว: 2566-10-30