Amphenol CONEC M12 X-Coded Connectors
Amphenol CONEC M12 X-Coded Connectors are designed for transmission technology according to CAT6A and 500MHz/10 Gigabit and are standardized to IEC 61076-2-111. Though small in size, these M12 connectors feature 4 shielded pairs for reliable high-speed data transfer and are constructed using industrial-grade materials for use in harsh environments. Amphenol CONEC M12 X-Coded Connectors are available in standard cable lengths of 1, 2, 5, and 10 meters, and a female socket option with PC tails for panel mounting.
Features
- Designed for transmission technology according to CAT6A and 500MHz/10 Gigabit
- Robust design with the smallest possible installation space
- Standardized to IEC 61076-2-111
- 4 shielded pairs for reliable high-speed data transfer
- Flexible assembly in the field
- Full shielding against external influences
- Application-related, high-quality cable qualities
- No independent loosening of the screw connection due to self-locking
- Constructed using industrial-grade materials for harsh environments
- Available in standard lengths of 1m, 2m, 5m, and 10m
Applications
- Automation technology
- Railway technology
- Building automation
- Communication technology
- Industrial interfaces
- Security and monitoring systems
- Transport industry
Specifications
- 10 Gigabit Ethernet CAT6 transmission properties per ISO IEC 11801
- Surge voltage category II
- IP67 degree of protection in mated conditions per IEC 60529
- -25°C to +85°C temperature range per IEC 60664-1
- ≥100 mating cycles per IEC 60512-9a
- Pollution degree 3
Published: 2555-09-27
| Updated: 2569-03-20