Amphenol CONEC MicroTCA Power Module Input Connectors

Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are based on the PICMG standards developed to meet MicroTCA specifications. The series is ideal for power supplies with -48V and -60V inputs. These combination D-sub connectors feature two high-current contacts rated at 24A per pin and two signal contacts in conventional D-sub housing. The high-precision, screw-machined contacts are made with high-quality copper alloy materials and Au/Ni plating rated up to 200 mating cycles with significant power reserves. Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are ideal for telecommunications and industrial applications.

Features

  • Standard version according to MTCA.0-specification
  • 7W2 type for -48/-60V power modules
  • 9W4 type for +24V power modules on request
  • Filtered versions with 54nF or 10nF

Applications

  • Telecommunications
  • Industrial
เผยแพร่แล้ว: 2551-04-29 | อัปเดตแล้ว: 2565-08-25