Comchip Technology BAS416-HF Fast Switching Diode

Comchip Technology BAS416-HF Fast Switching Diode has a high switching speed, small size, long life, and high-reliability characteristics. This diode features 85V repetitive peak reverse voltage, 250mW power dissipation, and 200mA average forward current. The BAS416 diode offers a low leakage current and a maximum junction temperature of 150°C. This diode is a RoHS-compliant and halogen-free device that comes in a small SOD-323 plastic package.

Features

  • Fast switching speed
  • 85V repetitive peak reverse voltage (VRRM)
  • 250mW power dissipation (PD)
  • 200mA average forward current (IFAV)
  • Low leakage current
  • 150°C maximum junction temperature (TJ)
  • 4pF capacitance (C) @ (VR=0V and f=1MHz)
  • 3μs reverse recovery time @ (IF=10mA, IR=10mA, Irr=0.1 x IR, and RL=100Ω)
  • Diode polarity - cathode line denotes the cathode end
  • Small SOD-323 plastic package

Dimensions

Mechanical Drawing - Comchip Technology BAS416-HF Fast Switching Diode
Published: 2566-05-19 | Updated: 2566-06-01