Cincon FM Output Filter Modules
Cincon FM Output Filter Modules are available in quarter-brick or half-brick sizes with a choice of 5A, 10A, 20A, or 30A maximum output current. These compact PCB-mount components are designed to reduce common mode and differential mode noise of the DC converter. The series features a maximum input voltage of 75VDC, 80VDC, or 200VDC with a maximum input surge voltage of 100VDC or 250VDC, respectively. Cincon FM Output Filter Modules meet EN 45545-2 standards and are suitable for common railway applications as well as distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- 5A, 10A, 20A, or 30A filter module in compact size
- PCB mount
- Six-sided shield metal case (FM30R100P)
- Multilayer ceramic design (FM05D200P and FM10D200P)
- Fire and smoke meets EN 45545-2 approval
- Dimensions
- FM05D200P and FM30R080P: 57.9mm x 36.8mm x 12.7mm (2.28" x 1.45" x 0.50")
- FM10D200P: 57.9mm x 61mm x 24.6mm (2.28" x 2.40" x 0.97")
Applications
- Railway
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Specifications
- FM05D200P
- 200VDC max. input voltage
- 250VDC max. input surge voltage
- 5A max. output rated current
- 34mΩ typ. DC resistance
- FM10D200P
- 200VDC max. input voltage
- 250VDC max. input surge voltage
- 10A to 20A max. output rated current
- 50mΩ typ. DC resistance
- FM30R080P
- 80VDC max. input voltage
- 100VDC max. input surge voltage
- 30A max. output rated current
- 3mΩ typ. DC resistance
Application Notes
Published: 2562-04-08
| Updated: 2566-08-04