Cincon EC4SAW DC-DC Converters

Cincon EC4SAW DC-DC Converters are 5W to 6W isolated output devices that come in a compact SIP-8 package. The EC4SAW series offers an efficiency of up to 89% and a 4:1 input range. Additional features include 1500VDC isolation, regulated outputs, and remote on/off control. Cincon EC4SAW DC-DC Converters also provide continuous short-circuit protection.

Features

  • 5W to 6W isolated output
  • Compact SIP-8 package
  • Efficiency to 89%
  • 4:1 input range
  • Regulated outputs
  • Remote on/off control
  • 1500VDC isolation
  • Continuous short-circuit protection
Published: 2558-07-15 | Updated: 2565-12-01