Cincon CFM36S 36W AC-DC Modules

Cincon CFM36S 36W AC-DC Modules are 36W open-frame or encapsulated AC-DC modules with universal input and multiple output options in a 1.5" x 3" footprint. The Cincon CFM36S includes PCB mount or connector termination options. This AC-DC module series provides up to 89% efficiency, with continuous short circuit protection and over-voltage protection in a Class I or Class II type.

Features

  • 90VAC to 264VAC universal input range
  • Up to 89% efficiency
  • 1.5” x 3” Size
  • Class II Type “Blank” and “E”
  • Class II or I Type “T”
  • <0.1W no load power
  • 5000m operating altitude
  • Continuous short circuit protection
  • Over-voltage protection
  • Approvals
    • IEC/EN/UL 62368-1
    • EN 55032 Class B and CISPR/FCC Class B
    • Design Meets IEC/EN 60335-1

Specifications

  • 5.0V to 48V output voltage
  • 0.75A to 6.0A output current
  • 100mV to 480mV ripple and noise
  • ±2% voltage accuracy
  • ±0.5% line regulation
  • ±1% load regulation

Block Diagram

Block Diagram - Cincon CFM36S 36W AC-DC Modules
Published: 2565-08-02 | Updated: 2568-12-14