Cincon CFM20S 20W Open-Frame AC-DC Modules

Cincon CFM20S 20W Open-Frame AC-DC Modules offer up to 87% high efficiency and ±2% voltage accuracy. These modules feature a 90VAC to 264VAC universal input voltage range, 5000m operating altitude, over-voltage protection, and continuous short circuit protection. The CFM20S 20W modules are available in 1.3″ x 2.38″ dimensions and meet IEC/EN 60335-1, EN 55032 Class B, and CISPR/FCC Class B approval safety standards.

Features

  • Over-voltage protection
  • Continuous short circuit protection
  • Class II
  • IEC/EN 60335-1 approval
  • EN 55032 Class B and CISPR/FCC Class B approval

Specifications

  • 90VAC TO 264VAC universal input voltage range
  • Up to 87% high efficiency
  • 5V to 48V output voltage
  • 4A to 0.42A output current
  • ±2% voltage accuracy
  • 5000m operating altitude
  • <0.1W no-load power
Published: 2565-06-30 | Updated: 2565-07-29