CHERRY MC 4000 Optical Mouse
CHERRY MC 4000 Optical Mouse is a precise, fast, and user-friendly device with perfect handling, high precision, and speed. The MC 4000 optical illuminated mouse features a smooth surface that makes it secure and stable on work surfaces. The high-quality sensor and high-speed motion detection make the MC 4000 mouse ideal for all types of professional applications suitable for both right and left-handed users.Features
- Reliable cable mouse with 6 buttons
- High-quality optical sensor and adjustable Dots Per Inch (DPI) for two speeds
- Illumination color depends on the selected resolution (1000 DPI = Blue, 2000 DPI = Red)
- High-speed motion detection at 60" per second (ips)
- Optimized for both right and left-handed operation
- Red or Blue illumination on the sides, scroll wheel, and DPI switch
- USB Interface
Applications
- Computing
- Industrial
- Medical
- Security
- Audio
Specifications
- 100mA (maximum) current consumption
- Approx. 116mm x 65mm x 35mm (4.57" x 2.56") in dimension
- Black housing
- 0 to +40°C operating temperature range
Published: 2560-12-04
| Updated: 2565-04-12