Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors
Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors feature a solvent-resistant type capacitor with a very low impedance at high frequency, low profile, and can withstand temperatures up to +105°C. Chemi-Con ELZA Miniature Aluminum Electrolytic Capacitors provide a lower Z when compared to the LXZ and LXY series.Features
- Low impedance at high frequency
- 4000 to 7000 hours at +105°C endurance with ripple current
- Solvent resistant type
- RoHS2 compliant
- AEC-Q200 compliant
Specifications
- -55°C to +105°C operating temperature range
- 6.3VDC to 35VDC rated voltage range
- 330µF to 4700µF rated capacitance range
Published: 2555-08-27
| Updated: 2566-08-14