Chemi-Con Alchip™-MLA SMT Aluminum Electrolytic Capacitors
Chemi-Con Alchip™-MLA Surface Mount Aluminum Electrolytic Capacitors are ideal for applications requiring low impedance and longer life. Chemi-Con MLA Surface Mount Aluminum Electrolytic Capacitors have a nominal capacitance range from 10µF to 1000µF, a rated voltage range from 6.3V to 50V, a capacitance tolerance ±20%, and an operating temperature range from -40°C to +105°C.Features
- Low impedance, long life
- 5x5.8L to 10x10L case diameter
- RoHS compliant
Applications
- Equipment in continuous operation
- Industrial applications
Specifications
- 6.3V to 50V rated voltage range
- 10µF to 1000µF rated capacitance range
- -40°C to +105°C operating temperature range
เผยแพร่แล้ว: 2556-01-16
| อัปเดตแล้ว: 2566-08-11