Califia Lighting Coastline C5000/C5400 Linear LEDs
Califia Lighting Coastline C5000/C5400 Hi-Power Linear LEDs deliver high brightness performance in a very low-profile aluminum housing. These track-compatible luminaires are suitable for all commercial and industrial applications that include banks, restaurants, retail, enclosures, and medical test labs. The Coastline C5000/C5400 LEDs are available with track kits and can easily be extended to longer lengths and at 90˚angles for corner mounting.Features
- HB (High-Brightness) LEDs
- Instant ON
- Low-profile
- Long life (C5000)
- Built-in dimmer
- Narrow beam (C5400)
- No UV
- Mercury-free
- Lead-free
Specifications
- 50000-hours rated life
- 5W power consumption
- 0°C to 40°C operating temperature range
- 24VDC input voltage
- Extruded Aluminium (black) and polycarbonate reflector (black) housing
- C5000:
- 120° beam angle
- 91g weight
- C5400:
- 35° beam angle
- 125g weight
เผยแพร่แล้ว: 2555-02-24
| อัปเดตแล้ว: 2565-03-11