Broadcom LPe35000 Emulex Gen 7 Fibre Channel HBAs

Broadcom LPe35000 Emulex Gen 7 Fibre Channel Host Bus Adapters (HBAs) are designed for demanding mission-critical workloads and emerging applications. The LPe35000 HBAs offer up to 2x higher bandwidth, 3x better latency, enhanced security, and operational efficiency for 32GFC and 64GFC SANs. LPe35000 HBAs are available with single, dual, or quad 32GFC optics that can be upgraded with 64GFC optics for future NVMe deployments. Gen 7 32GFC provides seamless backward compatibility to 16GFC and 8GFC networks. The Emulex Dynamic Multi-core Architecture produces unparalleled performance and a more efficient port utilization.

The HBAs support NVMe over Fibre Channel (NVMe/FC), presenting significantly lower latency versus traditional Fibre Channel SCSI Protocol (SCSI FCP). LPe35000 HBAs offer enhanced reliability, availability, and serviceability (RAS), including port isolation and port-based error isolation, enabling users to detect, isolate, and recover from errors easily.

Features

  • Accelerate workloads with up to 3x better latency than the previous generation
  • Speed up applications, and AFAs, and handle peak workload I/O spikes with up to 5M IOPS—over 3x more than the previous generation
  • Get faster data transfer speed with the industry’s first PCIe 4.0 HBA delivering 2x more bandwidth per lane
  • Save time with no server reboots for firmware updates, queue depth changes, and optics replacements
  • Meet SLAs with industry-leading HBA reliability—10M hours MTBF
  • Easy performance upgrade from 32GFC to 64GFC with hot-plug optics kits
  • Enable full end-to-end implementation of Brocade Fabric Vision from the HBA to the switch
  • Thwart malicious firmware with a Silicon Root of Trust and digitally signed firmware
  • Complies with NIST 800-193 framework
  • Digital signature verification during firmware download and power-on
  • Guarantee driver security with Broadcom digitally signed drivers
  • Secure Boot guarantees UEFI boot code security with a digitally signed boot code
  • Data Integrity Field (T10 DIF) protects data from corruption
Published: 2561-12-17 | Updated: 2565-08-02