Broadcom BCM5461 10/100/1000BASE-T Gb Transceivers
Broadcom BCM5461 10/100/1000BASE-T Gb Transceivers feature a copper/fiber media interface, low power, and a small footprint size to enable backplane and uplink applications. By lowering system cost and reducing power dissipation by nearly 30%, the BCM5461 series enables cost-effective Gigabit Ethernet equipment, driving the delivery of Gigabit bandwidth to the desktop. The digital signal processor-based architecture and advanced power management techniques combine to achieve robust and low-power operation over existing CAT 5 twisted-pair wiring. The architecture also meets 802.3, 802.3u, and 802.3ab requirements. Other features include 0.13µ CMOS and <700mW per port. For NIC applications, support for wake on LAN enables compliance with PCI 2.2 and PC99/PC2000. Broadcom BCM5461 10/100/1000BASE-T Gb Transceivers have extremely low EMI emissions, reducing the design constraints required to meet EMI emission specifications.Features
- Fully integrated 10BASE-T/100BASE-TX/1000BASE-T gigabit Ethernet transceivers
- Interface options
- BCM5461S: GMII, RGMII, SGMII, SerDes, RTBI, and MII MAC
- BCM5461: GMII, RGMII, RTBI, and MII MAC
- Line-side copper and fiber interfaces (BCM5461S)
- On-chip low-voltage regulators
- Fully compliant with IEEE 802.3, 802.3u, and 802.3ab standards
- 0.13µ CMOS for low power and cost
- <700mW per port
- Wake on LAN support
- Advanced power management
- Trace-matched output impedance
- Line-side loopback
- Low EMI emissions
- Cable plant diagnostic
- Cable plant analyzer function detects cable plant impairments
- Link quality indication LED
- Automatic detection and correction of wiring pair swaps, pair skew, and pair polarity
- Automatic MDI/MDIX crossover at all speeds
- Robust CESD tolerance
- Support for jumbo packets up to 9KB
- IEEE 1149.1 (JTAG) boundary scan
- 128-pin MQFP, 117-pin BGA, and 100-pin FBGA packages
Applications
- Blade Servers
- Gaming Devices
- Network Interface Cards (NICs).
- Routers
- Servers
- Switches
Block Diagram
เผยแพร่แล้ว: 2562-09-17
| อัปเดตแล้ว: 2568-06-12