Broadcom ACPL-M75N High-Speed Digital CMOS Optocouplers
Broadcom ACPL-M75N High-Speed Digital CMOS Optocoupler uses LED, packaging, and CMOS IC technologies to achieve excellent optical galvanic isolation at a data rate of up to 15Mbaud. The ACPL-M75N Optocoupler includes a high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. An internal Faraday shield provides a guaranteed Common-Mode transient immunity specification of 30kV/µs minimum.The Broadcom ACPL-M75N High-Speed Digital CMOS Optocoupler is housed in a compact SO-5 package and features a -40°C to +125°C operating temperature range.
Features
- Superior optical isolation and insulation
- 3V and 5V CMOS compatibility
- 1.5mA maximum supply current
- Low 4mA LED driving current
- Data rate up to 15Mbaud
- 30kV/µs min common-mode rejection (CMR)
- –40°C to +125°C operating temperature range
- SO-5 package
- Safety and regulatory approvals:
- IEC/EN 60747-5-5 Insulation Working Voltage: 567 VPK
- UL 1577 Isolation Voltage: 3750 VRMS/1
- CAN/CSA-C22.2 62368-1
Applications
- Communication interfaces
- RS485
- CANBus
- I2C
- Microprocessor system interfaces
- Digital isolation for ADCs and DACs
Functional Diagram & Truth Table
Package Outline
เผยแพร่แล้ว: 2565-07-01
| อัปเดตแล้ว: 2568-08-28