Broadcom Moonstone™ LEDs

Broadcom Moonstone™ Power LEDs are designed to handle high thermal and high driving current. Broadcom Moonstone LEDs are available in cool white and warm white colors and in various color temperatures ranging from 2,600K to 10,000K.

These energy-efficient Broadcom LEDs feature an exposed pad for excellent heat transfer and packaging compatible with reflow soldering. These LEDs are ideal for portable lighting, architectural lighting, garden lighting, and decorative lighting applications.

Features

  • Available colors are white, blue, green, red and amber
  • Energy efficient
  • Exposed pad for excellent heat transfer
  • Suitable for reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • ESD of 16kV
  • MSL 4 products
  • Low profile package design is suitable for a wide variety of applications especially where height is a constraint

Applications

  • Commercial lighting
  • Retail lighting
  • Architectural lighting
  • Garden lighting
  • Decorative lighting

Dimensions

Mechanical Drawing - Broadcom Moonstone™ LEDs
เผยแพร่แล้ว: 2551-02-21 | อัปเดตแล้ว: 2566-12-19