Bridgetek VM816C Development Modules
Bridgetek VM816C Development Modules are used to develop and demonstrate the functionality of the BT816 Embedded Video Engine (EVE). There are 2 variations of the modules. The SPI variation of the Bridgetek VM816C module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The USB variation of the module behaves as a USB slave and requires control from a USB host. Customers can order a module PCBA together with a 5” LCD panel pre-assembled and tested at the factory, or order a module PCBA only. For the module PCBA, users can also connect to different LCD screens as long as they meet the BT816 technical specification and fit the LCD connector.Features
- Ready to use LCD module
- Options with or without 5” LCDs supporting resistive touch with pressure sensing
- Onboard LCD backlight LED Driver
- Supports mono audio output
- Supports single or quad SPI (for VM816C50A modules)
- Onboard audio power amplifier and an audio connector for external speaker support
- A flexible power supply that is powered by SPI host connector, via USB Micro-B port, or via a 2.1mm DC power jack
- Onboard 16M Byte IC Flash Memory
- Support USB high-speed connection to PC or another USB host (for VM816CU50A modules)
- Options
- VM816C50A-D is the SPI version with 5” LCD
- VM816CU50A-D is the USB version with 5” LCD
- VM816C50A-N is the SPI version with 4.3/5/7” LCD connector but no display
- VM816CU50A-N is the USB version with 4.3/5/7” LCD connector but no display
เผยแพร่แล้ว: 2561-10-03
| อัปเดตแล้ว: 2565-09-15