Brainboxes SW-718 Industrial 8-Port Gigabit Ethernet Switch
Brainboxes SW-718 Hardened Industrial 8-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports capable of 10Mbps / 100Mbps / 1000Mbps. These devices have a dual-input redundant power supply and an industrial temperature range of -40°C to +80°C (-40°F to +176°F) with a wide voltage range. These features mean the Brainboxes SW-718 can be powered on the 24V factory floor or via USB. A power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the linked device. No software is required. These are ideal for factory floor, in-vehicle, and marine applications.Features
- 8x Gigabit Ethernet ports
- Integrated DIN rail mount with grounding
- Ready for the factory floor, in-vehicle, and marine applications
- Compact hardened enclosure
- Redundant dual power inputs of +5VDC to +30VDC - can be powered by a variety of sources
- Industrial temperature range of -40°C to +80°C/-40°F to +176°F
Applications
- Industrial
- Factory automation
- Machine-to-machine (M2M) communication
- Supervisory Control and Data Acquisition (SCADA) systems
- Transportation and automotive
- In-vehicle networking
- Traffic control systems
- Marine and offshore
- Shipboard networking
- Port infrastructures
- Infrastructures and utilities
- Power plants and substations
- Water treatment facilities
Specifications
- 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed
- 6.5W maximum with 216mA at +30VDC power consumption
- Hardened DIN rail mounted form factor
- 0.38kg, 13.4 ounces product weight
- 114.9mm x 99.3mm x 41.3mm (4.52" x 3.91" x 1.63")
Published: 2568-05-09
| Updated: 2568-05-19