Brainboxes SW-515 Compact Ethernet Switch
Brainboxes SW-515 Compact Ethernet Switch includes five galvanically isolated Ethernet ports. This Ethernet switch automatically detects 10/100/1000Mbps data transmission speed. The SW-515 switch features a dual input redundant power supply with a wide voltage range, enabling powering up from USB or on the 24V factory floor. This Ethernet switch incorporates a removable power terminal with numbered pins for easy wiring. The SW-515 switch comes in a compact design that efficiently uses the DIN rail. This switch is ideal for the factory floor, in-vehicle, and marine applications.Features
- Redundant dual power inputs that reduce the risk of a power outage
- Power terminal is removable with numbered pins for easy wiring
- No software required
- Power consumption is optimized based on the status of the link device
- Compact design that efficiently uses the DIN rail
Specifications
- 5-port Gigabit Ethernet switch
- 10/100/1000Mbps Ethernet speed
- 5VDC to 30VDC wide input voltage range (reverse polarity protected)
- 99mm x 94mm x 23mm dimensions
- -40°C to 80°C operating temperature range (industrial)
Mechanical Drawing
Published: 2563-03-30
| Updated: 2568-08-01