Bourns MF-USMF Multifuse® AEC-Q200 PTC Resettable Fuses
Bourns MF-USMF Multifuse® PTC Resettable Fuses are AEC-Q200 and RoHS compliant and provide fast tripping resettable circuit protection. Bourns MF-USMF PTC Resettable Fuses offer a small footprint size (1210) and operate over a -40°C to +85°C operating temperature range. These Multifuse devices are ideal for game consoles, PC motherboards, mobile phones, digital cameras, and more.Features
- Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components
- Fast tripping resettable circuit protection
- Surface mount packaging for automated assembly
- Small footprint size (1210)
- RoHS compliant
- Halogen free
- UL and TüV certifications
Applications
- Game consoles
- PC motherboards
- USB port protection - USB 2.0, 3.0, and OTG
- IEEE 1394 ports
- HDMI 1.4 source protection
- Mobile phones
- Digital cameras
Specifications
- -40°C to +85°C operating temperature range
- 6V to 30V maximum voltage
- 0.05A to 1.75A hold current
- 0.090Ω to 50.000Ω R1 maximum resistance
- Moisture Sensitivity Level (MSL) 1
- ESD Classification - HBM Class 6
Additional Resources
Associated Kit
Published: 2562-06-26
| Updated: 2566-03-23