Bourns AMS22U Analog Rotary Position Sensor

Bourns AMS22U Analog Rotary Position Sensor is a non-contacting single-turn rotary sensor with dual ball bearings. This position sensing device is designed for use in heavy-duty applications requiring long cycle life and high reliability. Bourns AMS22U Analog Rotary Position Sensor offers a IP50 rating, 10VDC reverse voltage protection, 500MΩ insulation resistance, and -40°C to +125°C operating temperature range.

Features

  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Highly repeatable
  • RoHS compliant

Applications

  • Patient platform positioning feedback
  • Pneumatic control valve position feedback
  • Draw wire position sensors
  • Camera positioning
  • Actuator motor position feedback
  • Rudder positioning
  • Tilt control and tilt positioning feedback
  • Foot pedal, steering, lift-and-shuttle and suspension systems
Published: 2556-02-13 | Updated: 2565-03-11