B&K Precision 5335C Single-Phase AC-DC Power Meters
B&K Precision 5335C Single-Phase AC-DC Power Meters measure and analyze power consumption and power quality parameters quickly and accurately. The 5335C supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to 100kHz. Feature-rich measurement functions include all AC and DC parameters (power, current, voltage, power factor, frequency, and phase.) A powerful integration function performs harmonic measurements to the 50th order and an oscilloscope mode for viewing voltage and current reading in the time domain. Twelve real-time parameters can be measured and displayed simultaneously in user-customizable views.Features
- 600VRMS (Cat II) and 20ARMS direct input ranges
- DC frequency range from 0.5Hz to 100kHz
- 0.1% basic accuracy for voltage and current measurements
- 4.3" color LCD (TFT)
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Integration function with automatic range switching
- Harmonic measurements to the 50th order
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
- Standard USB (USBTMC compliant), RS232, and LAN interfaces
- Line and frequency filter capability for reducing unwanted signal noise
- Optional universal breakout box to simplify the connection between the power meter and DUT
Applications
- Measure power
- Electrical energy bought/sold back to the power grid
- Inverters
- Motor harmonics
- Un-interruptible power supplies
- Appliances
- Consumer electronics
Specifications
- 500Hz low-pass frequency filter
- 600VRMS maximum common-mode input voltage
- 2MΩ voltage input impedance +13pF in parallel
- Maximum input voltage
- 1.5kV-peak or 1kV-RMS continuous (whichever is less)
- 2kV-peak or 1.5kV-RMS transient (whichever is less)
- Temperature ranges
- +5°C to +40°C operating
- -20°C to +50°C storage
- 20% to 80% relative humidity, non-condensing
- 100VAC to 240VAC power, 50/60Hz
- 50VAC maximum power consumption
- Oscilloscope
- 2-channel, voltage and current measurement
- 10kHz bandwidth (-3dB)
- 100kS/s sample rate
- 1800V maximum input voltage
- 60A maximum input current
- 214.5mm x 88.2mm x 354.6mm in dimension (WxHxD)
- 3-year warranty
Front Panel
Rear Panel
Published: 2565-02-11
| Updated: 2565-03-11