BIVAR ORCAdapt Light Pipe System
The BIVAR ORCAdapt Light Pipe System connects an ORCA LED to a light pipe system to route light from a PCB to an area of indication. The BIVAR ORCAdapt Light Pipe System supports the new BIVAR ORCA Super Flux LEDs and brings together ORCA LEDs with the current BIVAR 1MM and new 2MM Flexible Light Pipe System. These ORCA adapters feature 30 degree viewing angles for optimized light output and support single, bi-color, and tri-color Super Flux LEDs.Features
- Supports ORCA super-flux LEDs - single, bi-color and tri-color
- 7.6mm square package form factor
- Compatible with variety of Bivar flexible light pipe systems
- 30 degree viewing angles optimize light output
- Brings together ORCA LED series with Bivar's current 1mm and new 2mm flexible light pipe systems
- RoHS compliant
View Results ( 12 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| R2F-12.0-BLU | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" BL |
| R2F-12.0-GRN | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" GN |
| R2F-12.0-RED | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" RD |
| R2F-12.0-WHT | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" WH |
| R2F-4.0-BLU | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 4" BL |
| R2F-4.0-GRN | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 4" GN |
| R2F-4.0-RED | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 4" RD |
| R2F-4.0-WHT | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 4" WH |
| R2F-8.0-BLU | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 8" BL |
| R2F-8.0-GRN | ![]() |
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 8" GN |
Published: 2553-07-02
| Updated: 2565-03-11