Bel Power Solutions MBC401 400W AC-DC Medical Power Supplies

Bel Power Solutions MBC401 Series Medical AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in five different low-profile packages, open frame, U-chassis, perforated cover, vented cover, and enclosed. The power supplies comply with the latest international safety standards for medical equipment and offer 2xMoPP means of patient protection. Bel Power Solutions MBC401 Series 400W AC-DC Medical Power Supplies are suitable for BF rated applied parts and displays the CE-Mark for the European low voltage directive (LVD).

Features

  • Remote On/Off and power good signal
  • Low earth/touch leakage current
  • 5 available packages all fit 1U installation
  • IEC/EN 60601-1 3rd ed. compliant
  • ANSI/AAMI ES60601-1 3rd ed. compliant

Applications

  • Diagnostic equipment
  • Imaging equipment
  • Respiratory devices
  • Therapy appliances
  • Dental equipment
  • Dermatology aesthetic medicine

Specifications

  • 90VAC to 264VAC universal input voltage range
  • 400W rated power (440W peak)
  • Up to 94% high efficiency 
  • 12VDC, 24VDC, 36VDC, 48 VDC standard output voltages
  • Stand by +5V, 2A and auxiliary 12V, 1A outputs
เผยแพร่แล้ว: 2563-07-10 | อัปเดตแล้ว: 2565-03-11